74HCU04D-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 2,500
Unit Price: $0.73000
Datasheet

Similar


onsemi
In Stock: 2,965
Unit Price: $0.79000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,402
Unit Price: $0.91000
Datasheet
Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCU04D-Q100J

DigiKey Part Number
1727-74HCU04D-Q100JTR-ND - Tape & Reel (TR)
1727-74HCU04D-Q100JCT-ND - Cut Tape (CT)
1727-74HCU04D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCU04D-Q100J
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCU04D-Q100J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.40900$4.09
25$0.36240$9.06
100$0.31240$31.24
250$0.28836$72.09
500$0.27386$136.93
1,000$0.26191$261.91
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.24930$623.25
5,000$0.24170$1,208.50
7,500$0.23790$1,784.25
12,500$0.23368$2,921.00
17,500$0.23122$4,046.35
25,000$0.22885$5,721.25
62,500$0.22375$13,984.38
Manufacturers Standard Package
Unit Price without GST:$0.58000
Unit Price with GST:$0.66700