AND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV08D-Q100,118

DigiKey Part Number
1727-74LV08D-Q100,118TR-ND - Tape & Reel (TR)
1727-74LV08D-Q100,118CT-ND - Cut Tape (CT)
1727-74LV08D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV08D-Q100,118
Description
IC GATE AND 4CH 2-INP 14SO
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.3V ~ 0.8V
Input Logic Level - High
0.9V ~ 2V
Max Propagation Delay @ V, Max CL
9ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,288
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.43100$4.31
25$0.38200$9.55
100$0.32960$32.96
250$0.30444$76.11
500$0.28928$144.64
1,000$0.27678$276.78
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.26358$658.95
5,000$0.25563$1,278.15
7,500$0.25164$1,887.30
12,500$0.24723$3,090.38
17,500$0.24465$4,281.38
25,000$0.24217$6,054.25
62,500$0.23682$14,801.25
Manufacturers Standard Package
Unit Price without GST:$0.62000
Unit Price with GST:$0.71300