Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC07AD-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC07AD-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC07AD-Q100J |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19872 | $496.80 |
| 5,000 | $0.19242 | $962.10 |
| 7,500 | $0.18927 | $1,419.52 |
| 12,500 | $0.18577 | $2,322.12 |
| 17,500 | $0.18373 | $3,215.28 |
| 25,000 | $0.18177 | $4,544.25 |
| 62,500 | $0.17754 | $11,096.25 |
| Unit Price without GST: | $0.19872 |
|---|---|
| Unit Price with GST: | $0.22853 |