74LVC14ABQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74LVC14ABQ-Q100XTR-ND - Tape & Reel (TR) 1727-74LVC14ABQ-Q100XCT-ND - Cut Tape (CT) 1727-74LVC14ABQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC14ABQ-Q100X |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.30680 | $7.67 |
| 100 | $0.26310 | $26.31 |
| 250 | $0.24232 | $60.58 |
| 500 | $0.22982 | $114.91 |
| 1,000 | $0.21954 | $219.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20681 | $620.43 |
| 6,000 | $0.20058 | $1,203.48 |
| 9,000 | $0.19746 | $1,777.14 |
| 15,000 | $0.19400 | $2,910.00 |
| 21,000 | $0.19198 | $4,031.58 |
| 30,000 | $0.19004 | $5,701.20 |
| 75,000 | $0.18585 | $13,938.75 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.58650 |