Direct
Similar
Similar

74LVC14AD-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC14AD-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC14AD-Q100J |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.22953 | $573.83 |
| 5,000 | $0.22243 | $1,112.15 |
| 7,500 | $0.21888 | $1,641.60 |
| 12,500 | $0.21494 | $2,686.75 |
| 17,500 | $0.21264 | $3,721.20 |
| 25,000 | $0.21043 | $5,260.75 |
| 62,500 | $0.20566 | $12,853.75 |
| Unit Price without GST: | $0.22953 |
|---|---|
| Unit Price with GST: | $0.26396 |