74LVC157AD-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 4,770
Unit Price: $1.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.03035
Datasheet

Similar


Texas Instruments
In Stock: 74,724
Unit Price: $2.06000
Datasheet
Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC157AD-Q100J

DigiKey Part Number
1727-74LVC157AD-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC157AD-Q100J
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.25632$640.80
5,000$0.24854$1,242.70
7,500$0.24465$1,834.88
12,500$0.24033$3,004.12
17,500$0.23781$4,161.68
25,000$0.23539$5,884.75
62,500$0.23017$14,385.62
Manufacturers Standard Package
Unit Price without GST:$0.25632
Unit Price with GST:$0.29477