Direct
Similar
Similar
Similar
Similar

74LVC157APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC157APW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC157APW-Q100J |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24020 | $600.50 |
| 5,000 | $0.23283 | $1,164.15 |
| 7,500 | $0.22914 | $1,718.55 |
| 12,500 | $0.22506 | $2,813.25 |
| 17,500 | $0.22267 | $3,896.72 |
| 25,000 | $0.22037 | $5,509.25 |
| 62,500 | $0.21542 | $13,463.75 |
| Unit Price without GST: | $0.24020 |
|---|---|
| Unit Price with GST: | $0.27623 |