74LVC1G04GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G04GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G04GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G04GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04GV-Q100H |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.17900 | $1.79 |
| 25 | $0.15800 | $3.95 |
| 100 | $0.13340 | $13.34 |
| 250 | $0.12188 | $30.47 |
| 500 | $0.11492 | $57.46 |
| 1,000 | $0.10916 | $109.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08558 | $256.74 |
| 6,000 | $0.08258 | $495.48 |
| 9,000 | $0.08108 | $729.72 |
| 15,000 | $0.07942 | $1,191.30 |
| 21,000 | $0.07845 | $1,647.45 |
| 30,000 | $0.07751 | $2,325.30 |
| 75,000 | $0.07550 | $5,662.50 |
| 150,000 | $0.07428 | $11,142.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |