Direct
Similar
Similar
Similar



74LVC1G04GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8416-2-ND - Tape & Reel (TR) 1727-8416-1-ND - Cut Tape (CT) 1727-8416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04GW-Q100H |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G04GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.13700 | $1.37 |
| 25 | $0.12000 | $3.00 |
| 100 | $0.10120 | $10.12 |
| 250 | $0.09208 | $23.02 |
| 500 | $0.08660 | $43.30 |
| 1,000 | $0.08207 | $82.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07649 | $229.47 |
| 6,000 | $0.07377 | $442.62 |
| 9,000 | $0.07240 | $651.60 |
| 15,000 | $0.07088 | $1,063.20 |
| 21,000 | $0.07000 | $1,470.00 |
| 30,000 | $0.06914 | $2,074.20 |
| 75,000 | $0.06731 | $5,048.25 |
| 150,000 | $0.06620 | $9,930.00 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |