Similar
Similar
Similar



74LVC1G06GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G06GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06GW-Q100H |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G06GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07783 | $233.49 |
| 6,000 | $0.07506 | $450.36 |
| 9,000 | $0.07368 | $663.12 |
| 15,000 | $0.07214 | $1,082.10 |
| 21,000 | $0.07124 | $1,496.04 |
| 30,000 | $0.07038 | $2,111.40 |
| 75,000 | $0.06851 | $5,138.25 |
| 150,000 | $0.06739 | $10,108.50 |
| Unit Price without GST: | $0.07783 |
|---|---|
| Unit Price with GST: | $0.08950 |