AND Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G08GV-Q100,1

DigiKey Part Number
1727-74LVC1G08GV-Q100,1TR-ND - Tape & Reel (TR)
1727-74LVC1G08GV-Q100,1CT-ND - Cut Tape (CT)
1727-74LVC1G08GV-Q100,1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G08GV-Q100,1
Description
IC GATE AND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,169
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.15000$1.50
25$0.13160$3.29
100$0.11090$11.09
250$0.10112$25.28
500$0.09518$47.59
1,000$0.09029$90.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08425$252.75
6,000$0.08129$487.74
9,000$0.07981$718.29
15,000$0.07817$1,172.55
21,000$0.07720$1,621.20
30,000$0.07628$2,288.40
75,000$0.07429$5,571.75
150,000$0.07310$10,965.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300