74LVC1G10DW-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.26000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2,774
Unit Price: $0.20000
Datasheet

Direct


onsemi
In Stock: 5,480
Unit Price: $0.18000
Datasheet

Direct


Texas Instruments
In Stock: 40,346
Unit Price: $0.27000
Datasheet
NAND Gate IC 1 Channel SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G10DW-7

DigiKey Part Number
74LVC1G10DW-7TR-ND - Tape & Reel (TR)
74LVC1G10DW-7CT-ND - Cut Tape (CT)
74LVC1G10DW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G10DW-7
Description
IC GATE NAND 1CH 3-INP SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-363
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G10DW-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-363
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.17700$1.77
25$0.15560$3.89
100$0.13140$13.14
250$0.12000$30.00
500$0.11316$56.58
1,000$0.10748$107.48
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10048$301.44
6,000$0.09705$582.30
9,000$0.09534$858.06
15,000$0.09344$1,401.60
21,000$0.09233$1,938.93
30,000$0.09126$2,737.80
75,000$0.08896$6,672.00
150,000$0.08757$13,135.50
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900