74LVC1G11GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G11GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G11GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G11GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11GV-Q100H |
Description | IC GATE AND 1CH 3-INP 6TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G11GV-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.18500 | $1.85 |
| 25 | $0.16240 | $4.06 |
| 100 | $0.13700 | $13.70 |
| 250 | $0.12524 | $31.31 |
| 500 | $0.11812 | $59.06 |
| 1,000 | $0.11225 | $112.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10499 | $314.97 |
| 6,000 | $0.10143 | $608.58 |
| 9,000 | $0.09965 | $896.85 |
| 15,000 | $0.09768 | $1,465.20 |
| 21,000 | $0.09653 | $2,027.13 |
| 30,000 | $0.09542 | $2,862.60 |
| 75,000 | $0.09304 | $6,978.00 |
| 150,000 | $0.09160 | $13,740.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |