74LVC1G11GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8417-2-ND - Tape & Reel (TR) 1727-8417-1-ND - Cut Tape (CT) 1727-8417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11GW-Q100H |
Description | IC GATE AND 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G11GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16300 | $1.63 |
| 25 | $0.14240 | $3.56 |
| 100 | $0.12040 | $12.04 |
| 250 | $0.10984 | $27.46 |
| 500 | $0.10344 | $51.72 |
| 1,000 | $0.09820 | $98.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09171 | $275.13 |
| 6,000 | $0.08854 | $531.24 |
| 9,000 | $0.08695 | $782.55 |
| 15,000 | $0.08518 | $1,277.70 |
| 21,000 | $0.08415 | $1,767.15 |
| 30,000 | $0.08316 | $2,494.80 |
| 75,000 | $0.08103 | $6,077.25 |
| 150,000 | $0.07974 | $11,961.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |