Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G126GV-Q100H

DigiKey Part Number
1727-74LVC1G126GV-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC1G126GV-Q100HCT-ND - Cut Tape (CT)
1727-74LVC1G126GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G126GV-Q100H
Description
IC BUFFER NON-INVERT 5.5V SC-74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.17900$1.79
25$0.15800$3.95
100$0.13340$13.34
250$0.12188$30.47
500$0.11492$57.46
1,000$0.10916$109.16
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09038$271.14
6,000$0.08724$523.44
9,000$0.08567$771.03
15,000$0.08393$1,258.95
21,000$0.08291$1,741.11
30,000$0.08193$2,457.90
75,000$0.07983$5,987.25
150,000$0.07856$11,784.00
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.31050