74LVC1G14GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G14GV-Q100,1TR-ND - Tape & Reel (TR) 1727-74LVC1G14GV-Q100,1CT-ND - Cut Tape (CT) 1727-74LVC1G14GV-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GV-Q100,1 |
Description | IC INVERT SCHMITT 1CH 1INP SC74A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.46V ~ 1.58V | |
Input Logic Level - High | 1.14V ~ 2.79V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.15200 | $1.52 |
| 25 | $0.13280 | $3.32 |
| 100 | $0.11200 | $11.20 |
| 250 | $0.10208 | $25.52 |
| 500 | $0.09610 | $48.05 |
| 1,000 | $0.09116 | $91.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08505 | $255.15 |
| 6,000 | $0.08207 | $492.42 |
| 9,000 | $0.08057 | $725.13 |
| 15,000 | $0.07892 | $1,183.80 |
| 21,000 | $0.07795 | $1,636.95 |
| 30,000 | $0.07702 | $2,310.60 |
| 75,000 | $0.07502 | $5,626.50 |
| 150,000 | $0.07381 | $11,071.50 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |