74LVC1G32GV-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.18000
Datasheet

Similar


Texas Instruments
In Stock: 3,720
Unit Price: $3.23000
Datasheet
OR Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G32GV-Q100H

DigiKey Part Number
1727-74LVC1G32GV-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC1G32GV-Q100HCT-ND - Cut Tape (CT)
1727-74LVC1G32GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G32GV-Q100H
Description
IC GATE OR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.15300$1.53
25$0.13440$3.36
100$0.11360$11.36
250$0.10364$25.91
500$0.09756$48.78
1,000$0.09255$92.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08638$259.14
6,000$0.08336$500.16
9,000$0.08185$736.65
15,000$0.08017$1,202.55
21,000$0.07919$1,662.99
30,000$0.07825$2,347.50
75,000$0.07622$5,716.50
150,000$0.07500$11,250.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600