OR Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Gate IC 1 Channel 5-TSSOP
SOT 353

74LVC1G32GW-Q100H

DigiKey Part Number
1727-8424-2-ND - Tape & Reel (TR)
1727-8424-1-ND - Cut Tape (CT)
1727-8424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G32GW-Q100H
Description
IC GATE OR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G32GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,466
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.13900$1.39
25$0.12120$3.03
100$0.10210$10.21
250$0.09304$23.26
500$0.08748$43.74
1,000$0.08292$82.92
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07730$231.90
6,000$0.07455$447.30
9,000$0.07316$658.44
15,000$0.07164$1,074.60
21,000$0.07074$1,485.54
30,000$0.06988$2,096.40
75,000$0.06803$5,102.25
150,000$0.06692$10,038.00
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000