Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC1G53DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G53DC-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G53DC-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G53DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G53DC-Q100H |
Description | IC SWITCH SPDT X 1 10OHM 8VSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.8ns, 3.8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.61000 | $6.10 |
| 25 | $0.54520 | $13.63 |
| 100 | $0.47300 | $47.30 |
| 250 | $0.43868 | $109.67 |
| 500 | $0.41804 | $209.02 |
| 1,000 | $0.40362 | $403.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37996 | $1,139.88 |
| 6,000 | $0.36967 | $2,218.02 |
| 9,000 | $0.36452 | $3,280.68 |
| 15,000 | $0.35881 | $5,382.15 |
| 21,000 | $0.35547 | $7,464.87 |
| 30,000 | $0.35226 | $10,567.80 |
| Unit Price without GST: | $0.88000 |
|---|---|
| Unit Price with GST: | $1.01200 |