74LVC1G53DP-Q100H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 771
Unit Price: $0.66000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,955
Unit Price: $0.66000
Datasheet
1 Circuit IC Switch 2:1 10Ohm 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G53DP-Q100H

DigiKey Part Number
1727-74LVC1G53DP-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC1G53DP-Q100HCT-ND - Cut Tape (CT)
1727-74LVC1G53DP-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G53DP-Q100H
Description
IC SWITCH SPDT X 1 10OHM 8TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.8ns, 3.8ns
-3db Bandwidth
300MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.57400$5.74
25$0.51240$12.81
100$0.44410$44.41
250$0.41164$102.91
500$0.39202$196.01
1,000$0.37735$377.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35597$1,067.91
6,000$0.34622$2,077.32
9,000$0.34133$3,071.97
15,000$0.33592$5,038.80
21,000$0.33276$6,987.96
30,000$0.32972$9,891.60
Manufacturers Standard Package
Unit Price without GST:$0.82000
Unit Price with GST:$0.94300