74LVC1G66GW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-7462-2-ND - Tape & Reel (TR) 1727-7462-1-ND - Cut Tape (CT) 1727-7462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GW-Q100,1 |
Description | IC SWITCH SPST-NOX1 10OHM 5TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.14480 | $3.62 |
| 100 | $0.12200 | $12.20 |
| 250 | $0.11136 | $27.84 |
| 500 | $0.10494 | $52.47 |
| 1,000 | $0.09964 | $99.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09307 | $279.21 |
| 6,000 | $0.08985 | $539.10 |
| 9,000 | $0.08824 | $794.16 |
| 15,000 | $0.08646 | $1,296.90 |
| 21,000 | $0.08542 | $1,793.82 |
| 30,000 | $0.08441 | $2,532.30 |
| 75,000 | $0.08226 | $6,169.50 |
| 150,000 | $0.08095 | $12,142.50 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |