74LVC244AD-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC244AD-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC244AD-Q100JCT-ND - Cut Tape (CT) 1727-74LVC244AD-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC244AD-Q100J |
Description | IC BUFFER NON-INVERT 3.6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53358 | $1,067.16 |
| 4,000 | $0.51854 | $2,074.16 |
| 6,000 | $0.51102 | $3,066.12 |
| 10,000 | $0.50267 | $5,026.70 |
| 14,000 | $0.49780 | $6,969.20 |
| 20,000 | $0.49311 | $9,862.20 |
| Unit Price without GST: | $1.04000 |
|---|---|
| Unit Price with GST: | $1.19600 |