Inverter IC 2 Channel Open Drain 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G06GV-Q100H

DigiKey Part Number
1727-74LVC2G06GV-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G06GV-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G06GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G06GV-Q100H
Description
IC INVERTER 2CH 2-INP 6TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SC-74, SOT-457
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,733
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.40200$4.02
25$0.35720$8.93
100$0.30770$30.77
250$0.28396$70.99
500$0.26962$134.81
1,000$0.25785$257.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21510$645.30
6,000$0.20867$1,252.02
9,000$0.20544$1,848.96
15,000$0.20187$3,028.05
21,000$0.19978$4,195.38
30,000$0.19778$5,933.40
75,000$0.19345$14,508.75
Manufacturers Standard Package
Unit Price without GST:$0.58000
Unit Price with GST:$0.66700