Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G17GV-Q100H

DigiKey Part Number
1727-74LVC2G17GV-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G17GV-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G17GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G17GV-Q100H
Description
IC BUFFER NON-INVERT 5.5V 6-TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,239
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.28900$2.89
25$0.25520$6.38
100$0.21810$21.81
250$0.20052$50.13
500$0.18988$94.94
1,000$0.18110$181.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17013$510.39
6,000$0.16483$988.98
9,000$0.16218$1,459.62
15,000$0.15924$2,388.60
21,000$0.15752$3,307.92
30,000$0.15586$4,675.80
75,000$0.15230$11,422.50
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300