74LVC2GU04GV-Q100, is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 21,220
Unit Price: $0.18000
Datasheet
Inverter IC 2 Channel 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2GU04GV-Q100,

DigiKey Part Number
1727-74LVC2GU04GV-Q100,TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2GU04GV-Q100,
Description
IC INVERTER 2CH 2-INP 6TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2GU04GV-Q100, Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.33V ~ 1.1V
Input Logic Level - High
1.32V ~ 4.4V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SC-74, SOT-457
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23477$704.31
6,000$0.22785$1,367.10
9,000$0.22438$2,019.42
15,000$0.22054$3,308.10
21,000$0.21830$4,584.30
30,000$0.21614$6,484.20
75,000$0.21149$15,861.75
Manufacturers Standard Package
Unit Price without GST:$0.23477
Unit Price with GST:$0.26999