74LVC2GU04GW-Q100, is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.53378
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.09815
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.07623
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.58298
Datasheet

Similar


Texas Instruments
In Stock: 11,290
Unit Price: $1.19000
Datasheet

Similar


Texas Instruments
In Stock: 8,234
Unit Price: $2.03000
Datasheet
Inverter IC 2 Channel 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2GU04GW-Q100,

DigiKey Part Number
1727-74LVC2GU04GW-Q100,TR-ND - Tape & Reel (TR)
1727-74LVC2GU04GW-Q100,CT-ND - Cut Tape (CT)
1727-74LVC2GU04GW-Q100,DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2GU04GW-Q100,
Description
IC INVERTER 2CH 2-INP 6TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2GU04GW-Q100, Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.33V ~ 1.1V
Input Logic Level - High
1.32V ~ 4.4V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.23400$2.34
25$0.20520$5.13
100$0.17470$17.47
250$0.16004$40.01
500$0.15124$75.62
1,000$0.14400$144.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13506$405.18
6,000$0.13068$784.08
9,000$0.12849$1,156.41
15,000$0.12606$1,890.90
21,000$0.12464$2,617.44
30,000$0.12327$3,698.10
75,000$0.12033$9,024.75
150,000$0.11856$17,784.00
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.40250