74LVC32ABQ-Q100X is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 2,725
Unit Price: $0.88000
Datasheet

Similar


Texas Instruments
In Stock: 2,800
Unit Price: $0.91000
Datasheet
OR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC32ABQ-Q100X

DigiKey Part Number
1727-74LVC32ABQ-Q100XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC32ABQ-Q100X
Description
IC GATE OR 4CH 2-INP 14DHVQFN
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20551$616.53
6,000$0.19931$1,195.86
9,000$0.19621$1,765.89
15,000$0.19277$2,891.55
21,000$0.19076$4,005.96
30,000$0.18883$5,664.90
75,000$0.18466$13,849.50
Manufacturers Standard Package
Unit Price without GST:$0.20551
Unit Price with GST:$0.23634