74LVC32AD-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 1,107
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.71979
Datasheet

Similar


Texas Instruments
In Stock: 5,725
Unit Price: $2.44156
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.70154
Datasheet

Similar


Texas Instruments
In Stock: 108,114
Unit Price: $0.91000
Datasheet
OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC32AD-Q100J

DigiKey Part Number
1727-74LVC32AD-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC32AD-Q100J
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.20605$515.12
5,000$0.19955$997.75
7,500$0.19630$1,472.25
12,500$0.19270$2,408.75
17,500$0.19060$3,335.50
25,000$0.18857$4,714.25
62,500$0.18422$11,513.75
Manufacturers Standard Package
Unit Price without GST:$0.20605
Unit Price with GST:$0.23696