74LVC32APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC32APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC32APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC32APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC32APW-Q100J |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.32200 | $3.22 |
| 25 | $0.28480 | $7.12 |
| 100 | $0.24430 | $24.43 |
| 250 | $0.22480 | $56.20 |
| 500 | $0.21302 | $106.51 |
| 1,000 | $0.20335 | $203.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.18851 | $471.28 |
| 5,000 | $0.18248 | $912.40 |
| 7,500 | $0.17946 | $1,345.95 |
| 12,500 | $0.17612 | $2,201.50 |
| 17,500 | $0.17416 | $3,047.80 |
| 25,000 | $0.17228 | $4,307.00 |
| 62,500 | $0.16823 | $10,514.38 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |