74LVC4066BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74LVC4066BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74LVC4066BQ-Q100XCT-ND - Cut Tape (CT) 1727-74LVC4066BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC4066BQ-Q100X |
Description | IC SW SPST-NOX4 10OHM 14DHVQFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.94600 | $9.46 |
| 25 | $0.85000 | $21.25 |
| 100 | $0.74430 | $74.43 |
| 250 | $0.69388 | $173.47 |
| 500 | $0.66346 | $331.73 |
| 1,000 | $0.65464 | $654.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60749 | $1,822.47 |
| 6,000 | $0.59235 | $3,554.10 |
| 9,000 | $0.58477 | $5,262.93 |
| 15,000 | $0.57637 | $8,645.55 |
| 21,000 | $0.57146 | $12,000.66 |
| 30,000 | $0.56674 | $17,002.20 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.52950 |