4 Circuit IC Switch 1:1 10Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC4066PW-Q100J

DigiKey Part Number
1727-74LVC4066PW-Q100JTR-ND - Tape & Reel (TR)
1727-74LVC4066PW-Q100JCT-ND - Cut Tape (CT)
1727-74LVC4066PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC4066PW-Q100J
Description
IC SW SPST-NOX4 10OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.9ns, 5ns
-3db Bandwidth
500MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-56dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.11600$11.16
25$1.00560$25.14
100$0.88350$88.35
250$0.82512$206.28
500$0.78992$394.96
1,000$0.78545$785.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.73038$1,825.95
5,000$0.71195$3,559.75
7,500$0.70272$5,270.40
12,500$0.69249$8,656.12
17,500$0.68652$12,014.10
25,000$0.68077$17,019.25
Manufacturers Standard Package
Unit Price without GST:$1.55000
Unit Price with GST:$1.78250