74LVCH244AD-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,000
Unit Price: $1.04000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 35,980
Unit Price: $0.91000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH244AD-Q100J

DigiKey Part Number
1727-8100-2-ND - Tape & Reel (TR)
1727-8100-1-ND - Cut Tape (CT)
1727-8100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH244AD-Q100J
Description
IC BUFFER NON-INVERT 3.6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 1,947 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.49197$983.94
4,000$0.47791$1,911.64
6,000$0.47087$2,825.22
10,000$0.46307$4,630.70
14,000$0.45850$6,419.00
20,000$0.45412$9,082.40
Manufacturers Standard Package
Unit Price without GST:$1.08000
Unit Price with GST:$1.24200

Other Suppliers on DigiKey

1,947In Stock
Ships from Rochester Electronics, LLC