Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH245AD-Q100J

DigiKey Part Number
1727-74LVCH245AD-Q100JTR-ND - Tape & Reel (TR)
1727-74LVCH245AD-Q100JCT-ND - Cut Tape (CT)
1727-74LVCH245AD-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH245AD-Q100J
Description
IC TXRX NON-INVERT 3.6V 20-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,850
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.28000$1.28
10$0.91200$9.12
25$0.81760$20.44
100$0.71560$71.56
250$0.66684$166.71
500$0.63742$318.71
1,000$0.62780$627.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.52435$1,048.70
4,000$0.50952$2,038.08
6,000$0.50210$3,012.60
10,000$0.49387$4,938.70
14,000$0.48907$6,846.98
20,000$0.48445$9,689.00
Manufacturers Standard Package
Unit Price without GST:$1.28000
Unit Price with GST:$1.47200