Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH2T45DC-Q100H

DigiKey Part Number
1727-7467-2-ND - Tape & Reel (TR)
1727-7467-1-ND - Cut Tape (CT)
1727-7467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH2T45DC-Q100H
Description
IC XLTR VL BIDIR 8-VSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVCH2T45DC-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,679
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.65000$6.50
25$0.58160$14.54
100$0.50530$50.53
250$0.46916$117.29
500$0.44722$223.61
1,000$0.42922$429.22
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40697$1,220.91
6,000$0.39608$2,376.48
9,000$0.39063$3,515.67
15,000$0.38458$5,768.70
21,000$0.38105$8,002.05
30,000$0.37766$11,329.80
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.06950