Red 630nm LED Indication - Discrete 5V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP710A10SURDK5V

DigiKey Part Number
754-WP710A10SURDK5V-ND
Manufacturer
Manufacturer Product Number
WP710A10SURDK5V
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 5V Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
5V
Current - Test
-
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
7.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,706
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.84400$8.44
100$0.61260$61.26
500$0.50886$254.43
1,000$0.47482$474.82
2,000$0.44590$891.80
6,000$0.40876$2,452.56
10,000$0.39455$3,945.50
26,000$0.37222$9,677.72
Manufacturers Standard Package
Unit Price without GST:$1.22000
Unit Price with GST:$1.40300