75 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PATT0805E7502BGT1

DigiKey Part Number
764-1064-2-ND - Tape & Reel (TR)
764-1064-1-ND - Cut Tape (CT)
764-1064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PATT0805E7502BGT1
Description
RES SMD 75K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PATT0805E7502BGT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.43738$1,437.38
2,000$1.18967$2,379.34
3,000$1.17115$3,513.45
5,000$1.15212$5,760.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.89800$18.98
25$1.68080$42.02
50$1.62520$81.26
100$1.56260$156.26
250$1.44084$360.21
500$1.39152$695.76
Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.89800$18.98
25$1.76040$44.01
50$1.66540$83.27
100$1.57810$157.81
250$1.47456$368.64
500$1.40526$702.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.28000
Unit Price with GST:$2.62200