RF Mixer IC General Purpose Down Converter 400MHz ~ 1GHz 36-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1102NBGI

DigiKey Part Number
800-3282-ND
Manufacturer
Manufacturer Product Number
F1102NBGI
Description
IC RF TO IF MIXER DUAL 36VFQFPN
Customer Reference
Detailed Description
RF Mixer IC General Purpose Down Converter 400MHz ~ 1GHz 36-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
RF Type
General Purpose
Frequency
400MHz ~ 1GHz
Number of Mixers
2
Gain
9dB
Noise Figure
9.5dB
Secondary Attributes
Down Converter
Current - Supply
330mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Once stock is depleted, this product will no longer be sold at DigiKey. View Alternative Package Types
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$23.41000$23.41
10$18.40600$184.06
25$17.15600$428.90
100$15.78090$1,578.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$23.41000
Unit Price with GST:$26.92150