RF Mixer IC General Purpose Down Converter 1.4GHz ~ 2.2GHz 36-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1152NBGI

DigiKey Part Number
800-3284-ND
Manufacturer
Manufacturer Product Number
F1152NBGI
Description
IC RF-IF DOWNCONV MIXER 36VFQFPN
Customer Reference
Detailed Description
RF Mixer IC General Purpose Down Converter 1.4GHz ~ 2.2GHz 36-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
RF Type
General Purpose
Frequency
1.4GHz ~ 2.2GHz
Number of Mixers
2
Gain
8.5dB
Noise Figure
10dB
Secondary Attributes
Down Converter
Current - Supply
327mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Once stock is depleted, this product will no longer be sold at DigiKey. View Alternative Package Types
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$25.70000$25.70
10$20.27900$202.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$25.70000
Unit Price with GST:$29.55500