Y402310K0000T9R | |
|---|---|
DigiKey Part Number | 804-1101-2-ND - Tape & Reel (TR) 804-1101-1-ND - Cut Tape (CT) 804-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y402310K0000T9R |
Description | RES SMD 10K OHM 0.01% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y402310K0000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.68000 | $32.68 |
| 10 | $23.02100 | $230.21 |
| 25 | $20.40760 | $510.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $18.77200 | $938.60 |
| 100 | $17.38220 | $1,738.22 |
| 150 | $16.66847 | $2,500.27 |
| 250 | $15.86100 | $3,965.25 |
| 350 | $15.37983 | $5,382.94 |
| 500 | $14.90984 | $7,454.92 |
| 600 | $14.68447 | $8,810.68 |
| 1,200 | $13.91087 | $16,693.04 |
| 1,250 | $13.90741 | $17,384.26 |
| Unit Price without GST: | $32.68000 |
|---|---|
| Unit Price with GST: | $37.58200 |