dsPIC33CK32MP102, EPC2053 eGaN® 1 Non-Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9143KIT

DigiKey Part Number
917-EPC9143KIT-ND
Manufacturer
Manufacturer Product Number
EPC9143KIT
Description
EVAL BOARD FOR DSPIC33CK32MP102
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
dsPIC33CK32MP102, EPC2053 eGaN® 1 Non-Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Non-Isolated Output
Power - Output
300W
Voltage - Output
12V
Current - Output
25A
Voltage - Input
18V ~ 60V
Regulator Topology
-
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
dsPIC33CK32MP102, EPC2053
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$881.09000$881.09
Manufacturers Standard Package
Unit Price without GST:$881.09000
Unit Price with GST:$1,013.25350