NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4093BE

DigiKey Part Number
296-2068-5-ND
Manufacturer
Manufacturer Product Number
CD4093BE
Description
IC GATE NAND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4093BE Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
3.4mA, 3.4mA
Series
Input Logic Level - Low
0.9V ~ 4V
Packaging
Tube
Input Logic Level - High
3.6V ~ 10.8V
Part Status
Active
Max Propagation Delay @ V, Max CL
130ns @ 15V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Through Hole
Number of Inputs
2
Supplier Device Package
14-PDIP
Features
Schmitt Trigger
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
3V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,184
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.79800$7.98
25$0.71480$17.87
100$0.62370$62.37
250$0.58032$145.08
500$0.55414$277.07
1,000$0.53258$532.58
2,500$0.50983$1,274.58
5,000$0.49612$2,480.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.13000
Unit Price with GST:$1.29950