R-78E5.0-1.0 | |
|---|---|
DigiKey Part Number | 945-2201-ND |
Manufacturer | |
Manufacturer Product Number | R-78E5.0-1.0 |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 8V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78E5.0-1.0 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8V | Package / Case 3-SIP Module |
Voltage - Input (Max) 28V | Size / Dimension 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.25000 | $7.25 |
| 5 | $6.98200 | $34.91 |
| 10 | $6.86900 | $68.69 |
| 25 | $6.72240 | $168.06 |
| 50 | $6.61340 | $330.67 |
| 100 | $6.50620 | $650.62 |
| 250 | $6.36672 | $1,591.68 |
| 500 | $6.26312 | $3,131.56 |
| Unit Price without GST: | $7.25000 |
|---|---|
| Unit Price with GST: | $8.33750 |