SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
1-1478979-0
1-1478979-0

1-1478979-0

DigiKey Part Number
A101960-ND
Manufacturer
Manufacturer Product Number
1-1478979-0
Description
CONN SMA RCPT STR 50 OHM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
1-1478979-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$16.02000$16.02
10$13.60900$136.09
25$12.75640$318.91
50$12.14720$607.36
100$11.56730$1,156.73
250$10.84340$2,710.85
500$10.32622$5,163.11
1,000$9.83390$9,833.90
Manufacturers Standard Package
Unit Price without GST:$16.02000
Unit Price with GST:$18.42300