22k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404802692039

DigiKey Part Number
1712-404802692039-ND
Manufacturer
Manufacturer Product Number
404802692039
Description
POT 22K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
404802692039 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
22k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
0.75%
Rotation
270°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Round
Actuator Length
1.000" (25.40mm)
Actuator Diameter
0.249" (6.32mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.750" Dia (19.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$45.16000$45.16
10$37.49600$374.96
25$34.79200$869.80
50$32.87020$1,643.51
100$31.05030$3,105.03
250$28.79312$7,198.28
500$27.19268$13,596.34
Manufacturers Standard Package
Unit Price without GST:$45.16000
Unit Price with GST:$51.93400