4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F4K7

DigiKey Part Number
A105962CT-ND - Cut Tape (CT)
A105962TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F4K7
Description
RES 4.7K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F4K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,980
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05500$0.55
25$0.05120$1.28
50$0.04860$2.43
100$0.04600$4.60
250$0.04268$10.67
500$0.04034$20.17
1,000$0.03815$38.15
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.03677$147.08
8,000$0.03503$280.24
12,000$0.03410$409.20
20,000$0.03301$660.20
28,000$0.03235$905.80
40,000$0.03168$1,267.20
48,000$0.03136$1,505.28
96,000$0.03023$2,902.08
100,000$0.03017$3,017.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700