Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole
1734290-1
1734290-1

1734290-1

DigiKey Part Number
A114942-ND
Manufacturer
Manufacturer Product Number
1734290-1
Description
CONN RCPT IEEE 1394 FIREWIRE VER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1734290-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Firewire (IEEE 1394)
Number of Contacts
6
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,739
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$7.53000$7.53
10$6.39600$63.96
25$5.99520$149.88
50$5.70880$285.44
100$5.43620$543.62
300$5.03073$1,509.22
500$4.85266$2,426.33
1,000$4.62117$4,621.17
2,500$4.33216$10,830.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$7.53000
Unit Price with GST:$8.65950