2199119-8 | |
|---|---|
DigiKey Part Number | A115901TR-ND - Tape & Reel (TR) A115901CT-ND - Cut Tape (CT) A115901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199119-8 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199119-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.49000 | $3.49 |
| 10 | $2.95800 | $29.58 |
| 25 | $2.77160 | $69.29 |
| 50 | $2.63880 | $131.94 |
| 100 | $2.51290 | $251.29 |
| 250 | $2.35540 | $588.85 |
| 500 | $2.24294 | $1,121.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.10860 | $2,530.32 |
| 2,400 | $2.00802 | $4,819.25 |
| 3,600 | $1.95143 | $7,025.15 |
| 6,000 | $1.88241 | $11,294.46 |
| 8,400 | $1.83830 | $15,441.72 |
| Unit Price without GST: | $3.49000 |
|---|---|
| Unit Price with GST: | $4.01350 |