USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
2134536-2
2134536-2

2134536-2

DigiKey Part Number
A118938TR-ND - Tape & Reel (TR)
A118938CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2134536-2
Description
CONN RCPT USB2.0 MICRO AB SMD RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2134536-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,898
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.48000$5.48
10$4.65500$46.55
25$4.36360$109.09
50$4.15520$207.76
100$3.95660$395.66
250$3.70872$927.18
500$3.53172$1,765.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.36321$3,363.21
2,000$3.20279$6,405.58
3,000$3.11255$9,337.65
5,000$3.00250$15,012.50
Manufacturers Standard Package
Unit Price without GST:$5.48000
Unit Price with GST:$6.30200