Connector Header Through Hole 3 position 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.236" (6.00mm)
TE Connectivity Power Triple Lock Connectors | Digi-Key Daily

1-1969688-3

DigiKey Part Number
A120938-ND
Manufacturer
Manufacturer Product Number
1-1969688-3
Description
CONN HEADER VERT 3POS 6MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969688-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.131" (3.33mm)
Overall Contact Length
-
Insulation Height
0.681" (17.30mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide
Operating Temperature
-55°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,225
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.40000$3.40
10$2.89000$28.90
126$2.41675$304.51
504$2.19147$1,104.50
1,008$2.08689$2,103.59
5,040$1.86300$9,389.52
10,080$1.77419$17,883.84
Manufacturers Standard Package
Unit Price without GST:$3.40000
Unit Price with GST:$3.91000