USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1734028-1

DigiKey Part Number
A122942TR-ND - Tape & Reel (TR)
A122942CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-1734028-1
Description
CONN PLUG USB2.0 TYPEA 4P SMD RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1734028-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VDC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,188
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.77000$4.77
10$4.05000$40.50
25$3.79720$94.93
50$3.61540$180.77
100$3.44280$344.28
250$3.22716$806.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.07310$1,536.55
1,000$2.92645$2,926.45
1,500$2.84396$4,265.94
2,500$2.74336$6,858.40
3,500$2.67906$9,376.71
5,000$2.61256$13,062.80
Manufacturers Standard Package
Unit Price without GST:$4.77000
Unit Price with GST:$5.48550